RS PRO Orange Tri-Rated Cable, 18 AWG, 32 x 200 μm, 200 μm core strands, 100 m, PVC, PVC
- RS Stock No.:
- 180-5940
- Distrelec Article No.:
- 304-04-096
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€70.20
(exc. VAT)
€86.35
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €70.20 | €0.702 |
*price indicative
- RS Stock No.:
- 180-5940
- Distrelec Article No.:
- 304-04-096
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3mm | |
| Voltage | 1kV dc, 600kV dc | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS6231 | |
| Cable Type | Tri-Rated | |
| Jacket Material | PVC, PVC | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | UL1015 | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 3mm | ||
Voltage 1kV dc, 600kV dc | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals BS6231 | ||
Cable Type Tri-Rated | ||
Jacket Material PVC, PVC | ||
Minimum Operating Temperature -20°C | ||
Sub Type UL1015 | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Switchgear & Panel Wiring
Our RS PRO tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters and controllers.
Features & Benefits
• Through the approval of three international standards, our RS PRO tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice
• Conductor stranding is flexible, plain annealed copper
• Flame retardant - The spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards
• Oil resistant with temperatures up to 60°C
• Manufactured in the United Kingdom
• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth
• Blue in colour
• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.
• Maximum operating temperature of 105°C
What is a tri-rated cable?
Tri-rated cables earnt their catchy title through meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations). Tri-rated cables can sometimes be referred to as a panel wire.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Grey Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Green 18 AWG 200 μm core strands Polyvinyl Chloride, Polyvinyl
- RS PRO Green Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Grey 1 mm² Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
