RS PRO 6491X Series Green, Yellow Hook Up Wire, 7 x 2.14 mm, 2.14 mm core strands, 50 m, PVC
- RS Stock No.:
- 185-3918
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€741.32
(exc. VAT)
€911.82
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €741.32 | €14.826 |
*price indicative
- RS Stock No.:
- 185-3918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Core Strands | 7 x 2.14mm | |
| Cable Length | 50m | |
| Voltage | 450V dc, 750V dc | |
| Outside Diameter | 9.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Single Core Conduit Cable | |
| Cable Type | Conduit | |
| Standards/Approvals | BS EN 50525-2-31:2011 Clause 4.1 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Series | 6491X | |
| Number of Strands | 7 | |
| Size of Strands | 2.14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Core Strands 7 x 2.14mm | ||
Cable Length 50m | ||
Voltage 450V dc, 750V dc | ||
Outside Diameter 9.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Single Core Conduit Cable | ||
Cable Type Conduit | ||
Standards/Approvals BS EN 50525-2-31:2011 Clause 4.1 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Series 6491X | ||
Number of Strands 7 | ||
Size of Strands 2.14mm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7V-R harmonised green/yellow coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
Related links
- RS PRO 6491X Series Black Hook Up Wire 2.14 mm core strands Polyvinyl Chloride
- RS PRO 6491X Series Grey Hook Up Wire 2.14 mm core strands Polyvinyl Chloride
- RS PRO 6491X Series Green 7/2.52 mm 50 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 7/1.35 mm 50 m, Polyvinyl Chloride
- RS PRO 6491B Series Green 7/2.14 mm 50 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Brown Hook Up Wire 2.14 mm core strands Thermoplastic Polyolefin
- RS PRO 6491X Series Black Hook Up Wire 2.52 mm core strands Polyvinyl Chloride
- RS PRO 6491X Series Blue Hook Up Wire 1.35 mm core strands Polyvinyl Chloride
