RS PRO 6491B Series Green, Yellow Hook Up Wire, 7/1.04 mm, 1.04 mm core strands, 100 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3939
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€355.32
(exc. VAT)
€437.04
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 01 December 2026
- Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €355.32 | €3.553 |
*price indicative
- RS Stock No.:
- 185-3939
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Core Strands | 7 x 1.04mm | |
| Cable Length | 100m | |
| Outside Diameter | 5.4mm | |
| Voltage | 450V dc, 750V dc | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Conduit | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Jacket Material | Thermoplastic Polyolefin | |
| Sub Type | Stranded | |
| Fire Behaviour | Low Smoke Halogen Free | |
| Series | 6491B | |
| Size of Strands | 1.04mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Core Strands 7 x 1.04mm | ||
Cable Length 100m | ||
Outside Diameter 5.4mm | ||
Voltage 450V dc, 750V dc | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -15°C | ||
Cable Type Conduit | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Jacket Material Thermoplastic Polyolefin | ||
Sub Type Stranded | ||
Fire Behaviour Low Smoke Halogen Free | ||
Series 6491B | ||
Size of Strands 1.04mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core LSZH HO7Z-R Conduit and Trunking Cable, Green/Yellow, 6 mm² CSA , 450 V DC, 750 V AC, 100 m
This single-core cable from RS PRO is designed for use in environments where smoke or fumes would pose a major hazard, such as in office buildings and public places. It's a low smoke zero halogen (LSZH) cable, meaning it produces minimal smoke and no toxic fumes in the event of fire.
The wire is intended for mains cable runs in building work like lighting or power circuits, but you can also use it for earth-bonding or grounding. The multi-strand design makes it easier to bend and pass down conduits.
This cable has voltage ratings for both DC (450 V) and AC (750 V) power, so you can use it in both mains electricity or for automotive or chargeable battery-powered applications. It comes in a 100 m reel, making it easy to dispense.
Features and Benefits
• Single-core cable type
• 6491B wire type (single-core, stranded wire for conduits and fixed connections)
• Core strand size of 1.04 mm
• Cross-sectional area of 6 mm²
• Meets H07Z-R harmonised code for wires suitable for use in public spaces
• Insulation wall thickness of 0.8 mm
• Length of 100 m
• Seven strands
• Outer diameter of 5.4 mm
• Low smoke zero halogen (LSZH) outer sheath material
• Green/yellow sheath colour
• Voltage rating of 450 V DC, 750 V AC
Related links
- RS PRO 6491B Series Blue Hook Up Wire 1.04 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Brown Hook Up Wire 1.04 mm core strands Low Smoke Non-Halogen
- Prysmian 6491X Series Green 7/1.04 mm 100 m 20147720
- RS PRO 6491B Series Black Hook Up Wire 1.04 mm core strands Low Smoke Non-Halogen
- RS PRO 6491B Series Grey Hook Up Wire 1.04 mm core strands Low Smoke Non-Halogen
- RS PRO 6491B Series Green 7/1.7 mm 100 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Green 7 x 2.14 mm 100 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Yellow 7/1.35 mm 100 m, Thermoplastic Polyolefin
