RS PRO 6491B Series Black Hook Up Wire, 7/1.35 mm, 1.35 mm core strands, 50 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3951
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€296.52
(exc. VAT)
€364.72
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €296.52 | €5.93 |
*price indicative
- RS Stock No.:
- 185-3951
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 x 1.35mm | |
| Cable Length | 50m | |
| Outside Diameter | 7mm | |
| Voltage | 750V ac, 450V ac | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Thermoplastic Polyolefin | |
| Cable Type | Conduit | |
| Fire Behaviour | Halogen Free | |
| Series | 6491B | |
| Size of Strands | 1.35mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 7 x 1.35mm | ||
Cable Length 50m | ||
Outside Diameter 7mm | ||
Voltage 750V ac, 450V ac | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Thermoplastic Polyolefin | ||
Cable Type Conduit | ||
Fire Behaviour Halogen Free | ||
Series 6491B | ||
Size of Strands 1.35mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 10mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1mm
• Strand size: 1.35mm
• Overall diameter ranges between 5.6mm and 7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
Related links
- RS PRO 6491B Series Brown Hook Up Wire 1.35 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Blue Hook Up Wire 1.35 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Grey Hook Up Wire 1.35 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Green 7 x 1.35 mm 50 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Grey Hook Up Wire 1.35 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Yellow 7/1.35 mm 100 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Blue Hook Up Wire 1.35 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Black Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
