RS PRO 6491B Series Black Hook Up Wire, 7/1.7 mm, 1.7 mm core strands, 100 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3964
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€821.71
(exc. VAT)
€1,010.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €821.71 | €8.217 |
*price indicative
- RS Stock No.:
- 185-3964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 7 x 1.7mm | |
| Cable Length | 100m | |
| Outside Diameter | 8mm | |
| Voltage | 450V dc, 750V dc | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Cable Type | Conduit | |
| Jacket Material | Thermoplastic Polyolefin | |
| Minimum Operating Temperature | -15°C | |
| Fire Behaviour | Low Smoke Non-Halogen (LSNH), Designed for installations where smoke and acid gas emission would pose a major hazard in fire | |
| Series | 6491B | |
| Size of Strands | 1.7mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 7 x 1.7mm | ||
Cable Length 100m | ||
Outside Diameter 8mm | ||
Voltage 450V dc, 750V dc | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Cable Type Conduit | ||
Jacket Material Thermoplastic Polyolefin | ||
Minimum Operating Temperature -15°C | ||
Fire Behaviour Low Smoke Non-Halogen (LSNH), Designed for installations where smoke and acid gas emission would pose a major hazard in fire | ||
Series 6491B | ||
Size of Strands 1.7mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 16mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1mm
• Strand size: 1.70mm
• Overall diameter ranges between 6.4mm and 8mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
Related links
- RS PRO 6491B Series Blue Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Green 7/1.7 mm 100 m, Thermoplastic Polyolefin
- RS PRO 6491B Series Black Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Brown Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Grey Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Blue Hook Up Wire 1.7 mm core strands Thermoplastic Polyolefin
- RS PRO 6491B Series Green 7/1.7 mm 50 m, Low Smoke Non-Halogen
- RS PRO 6491B Series Black Hook Up Wire 850 μm core strands Thermoplastic Polyolefin
