Nexans KY30 Series Black Hook Up Wire, 19 x 200 μm, 100 m, 10038052, Polyvinyl Chloride
- RS Stock No.:
- 192-3998
- Mfr. Part No.:
- 10038052
- Manufacturer:
- Nexans
Subtotal (1 reel of 100 metres)*
€58.39
(exc. VAT)
€71.82
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.39 | €0.584 |
*price indicative
- RS Stock No.:
- 192-3998
- Mfr. Part No.:
- 10038052
- Manufacturer:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.9mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | KY 30 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | NF C 93-521, NF C 32-070/C1, RoHS | |
| Series | KY30 | |
| Hazardous Area Certification | No | |
| Size of Strands | 200μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 19 x 200 μm | ||
Cable Length 100m | ||
Outside Diameter 1.9mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type KY 30 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals NF C 93-521, NF C 32-070/C1, RoHS | ||
Series KY30 | ||
Hazardous Area Certification No | ||
Size of Strands 200μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- FR
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS
Standards
NFC 32070 / C2
Related links
- Nexans KY30 Series Black 0.33 mm² Hook Up Wire 7/0.25 mm PVC Insulation, 10037899
- Nexans KY30 Series Red Hook Up Wire 250 m Polyvinyl Chloride
- Nexans KY30 Series Red Hook Up Wire 250 m Polyvinyl Chloride
- AXINDUS KY30 Series Black 0.6 mm² Hook Up Wire 19 x 200 μm 200 m
- AXINDUS KY30 Series Black 1.34 mm² Hook Up Wire 19 x 300 μm 100 m
- AXINDUS KY30 Series Black 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Grey 0.60mm² Hook Up Wire 19 x 200 μm 200 m
- AXINDUS KY30 Series Black 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
