RS PRO Red Hook Up Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 units)*

€52.37

(exc. VAT)

€64.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€52.37€0.524

*price indicative

RS Stock No.:
196-4318
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

24 x 200 μm

Cable Length

100m

Outside Diameter

2.45mm

Voltage

1500V ac

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Single Core

Jacket Material

PVC

Sub Type

BS4808

Minimum Operating Temperature

-20°C

Standards/Approvals

Def Stan 61-12 Part 6

Number of Strands

24

Size of Strands

200μm

COO (Country of Origin):
GB

RS PRO Single Core PVC Insulated Equipment Wire


Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.

Features and Benefits:


  • This RS PRO single core cable has a 24/0.2 mm core strand with total cable length options of 100 mm or 500 mm

  • Ideal for low voltage multi-purpose cable installations

  • It is a flexible cable with a durable PVC protective sheath and copper conductors, available in multiple colours, ideal for colour-coding cable installations

  • The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the flexible layout of the cable

  • Operating temperature: -20 °C to +85 °C

  • Conductor resistance (20℃ Ω/km): 25.2 Ω/km

  • Voltage Rating: 1500 V AC max.

  • Overall diameter: 2.45 mm max. (with insulation)

  • Applications:


    Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

  • Circuit boards

  • Computer internals

  • Mobile phones and other battery-operated devices

  • Vehicle lights

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


    Defence Standard 61-12 (Part 6) / BS4808

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy