RS PRO Red Hook Up Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 100 m, PVC
- RS Stock No.:
- 196-4341
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 units)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €69.07 | €0.691 |
*price indicative
- RS Stock No.:
- 196-4341
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV ac | |
| Outside Diameter | 2.65mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | Defence Standard 61-12 Part 6, BS EN 50363, BS4808, IEC 60228, BS EN 50636-3 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | BS4808 | |
| Number of Strands | 32 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Voltage 1.5kV ac | ||
Outside Diameter 2.65mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals Defence Standard 61-12 Part 6, BS EN 50363, BS4808, IEC 60228, BS EN 50636-3 | ||
Minimum Operating Temperature -20°C | ||
Sub Type BS4808 | ||
Number of Strands 32 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
Related links
- RS PRO 2491X Series Red Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl
- Kabeltronik LIYV Series Red Equipment Wire 32 X 0.20 mm 100 m
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
- RS PRO White 1 mm² Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
- RS PRO 2491X Series Blue Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
- RS PRO Yellow 1 mm² Hook Up Wire 32 x 200 μm 100 m, Polyvinyl Chloride
