AXINDUS KY30 Series Yellow, Green 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 200 m, PVC, KY3005VJ

Subtotal (1 reel of 200 metres)*

€85.02

(exc. VAT)

€104.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€85.02€0.425

*price indicative

RS Stock No.:
201-0623
Mfr. Part No.:
KY3005VJ
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.34mm²

Jacket Colour

Yellow, Green

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

200m

Outside Diameter

1.45mm

Voltage

250V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Sub Type

Equipment Wire

Standards/Approvals

IEC 60332-1, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Number of Strands

7

Size of Strands

250μm

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned

Flexible multi-wire conductor class

PVC 105°C core insulation

Operating temperature is -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy