AXINDUS KY30 Series Green, Yellow 0.93 mm² Hook Up Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 100 m, PVC, KY3007VJ
- RS Stock No.:
- 201-0633
- Mfr. Part No.:
- KY3007VJ
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€110.87
(exc. VAT)
€136.37
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €110.87 | €1.109 |
*price indicative
- RS Stock No.:
- 201-0633
- Mfr. Part No.:
- KY3007VJ
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 0.93mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 250V | |
| Outside Diameter | 2.15mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Fire Behaviour | Flame Retardant | |
| Series | KY30 | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 0.93mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Voltage 250V | ||
Outside Diameter 2.15mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Fire Behaviour Flame Retardant | ||
Series KY30 | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
Related links
- AXINDUS KY30 Series Yellow 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Brown 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Red 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series White 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Black 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Orange 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Blue 0.93 mm² Hook Up Wire 19 x 250 μm 100 m
- AXINDUS KY30 Series Green 20 AWG 200 μm core strands Polyvinyl
