AXINDUS KY33 Series Green 1 mm² Hook Up Wire, 18 AWG, 32 x 200 μm, 200 μm core strands, 200 m, PVC, KY33A04V
- RS Stock No.:
- 201-0652
- Mfr. Part No.:
- KY33A04V
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 200 metres)*
€230.75
(exc. VAT)
€283.82
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €230.75 | €1.154 |
*price indicative
- RS Stock No.:
- 201-0652
- Mfr. Part No.:
- KY33A04V
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 200m | |
| Voltage | 750V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33 | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 200m | ||
Voltage 750V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Fire Behaviour Flame Retardant | ||
Series KY33 | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
Related links
- AXINDUS KY33 Series Green 0 20 AWG 200 μm core strands Polyvinyl Chloride,
- AXINDUS KY33 Series Black 1 mm² Hook Up Wire 32 x 200 μm 200 m
- AXINDUS KY33 Series Red 1 mm² Hook Up Wire 32 x 200 μm 200 m
- AXINDUS KY33 Series Brown 1 mm² Hook Up Wire 32 x 200 μm 200 m
- AXINDUS KY33 Series Yellow 1 mm² Hook Up Wire 32 x 200 μm 200 m
- AXINDUS KY33 Series Green 16 AWG 300 μm core strands Polyvinyl
- AXINDUS KY33 Series Yellow 22 AWG 200 μm core strands Polyvinyl
- AXINDUS KY33 Series White 0.38 mm² Hook Up Wire 12 x 200 μm 200 m
