Alpha Wire Ecogen Ecowire Metric Series Purple 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
- RS Stock No.:
- 201-2683
- Mfr. Part No.:
- 67150 VI321
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
€87.00
(exc. VAT)
€107.00
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €1.74 | €87.00 |
*price indicative
- RS Stock No.:
- 201-2683
- Mfr. Part No.:
- 67150 VI321
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 84/0.16 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 16 AWG | ||
Core Strands 84/0.16 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
The Alpha Wire 50m violet 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Red 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Black 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Orange 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Green/Yellow 1.5 mm² Hook Up Wire 84/0.16 mm² Polyphenylene
- Alpha Wire Ecogen Ecowire Metric Series Purple 0.75 mm² Hook Up Wire 42/0.16 mm² Polyphenylene Ether
