Alpha Wire Ecogen Ecowire Metric Series Brown 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 50m, Polyphenylene Ether
- RS Stock No.:
- 201-2712
- Mfr. Part No.:
- 67025 BR033
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
€32.59
(exc. VAT)
€40.09
(inc. VAT)
- RS Stock No.:
- 201-2712
- Mfr. Part No.:
- 67025 BR033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Brown | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 32/0.10 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Outer Diameter | 0.64mm | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Brown | ||
American Wire Gauge 24 AWG | ||
Core Strands 32/0.10 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Outer Diameter 0.64mm | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
The Alpha Wire 50m brown 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Brown 0.25 mm² Hook Up Wire 32/0.10 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue 0.25 mm² Hook Up Wire 32/0.10 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Black 0.25 mm² Hook Up Wire 32/0.10 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 32/0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire 32/0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 32/0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 32/0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire 32/0.10 mm² 50 m,

