Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,
- RS Stock No.:
- 201-2731
- Mfr. Part No.:
- 67025 RD033
- Manufacturer:
- Alpha Wire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
€178.70
(exc. VAT)
€219.80
(inc. VAT)
- RS Stock No.:
- 201-2731
- Mfr. Part No.:
- 67025 RD033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 32 x 0.10mm² | |
| Cable Length | 50m | |
| Voltage | 600V | |
| Outside Diameter | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, UL | |
| Cable Type | Stranded | |
| Jacket Material | Polyphenylene Ether | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.10mm² | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 32 x 0.10mm² | ||
Cable Length 50m | ||
Voltage 600V | ||
Outside Diameter 640μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, UL | ||
Cable Type Stranded | ||
Jacket Material Polyphenylene Ether | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.10mm² | ||
Number of Strands 32 | ||
Belden Ecogen Ecowire Metric Series Hook Up Wire, 50m Length, 24AWG Wire Gauge - 67025 RD321
This hook up wire is a vital component for various electrical wiring solutions. Designed for high performance, it features a cross-sectional area of 0.25mm² and a striking red sheath. With an outer diameter of 0.64mm and a substantial length of 50m, it's crafted from tinned copper and insulated with polyphenylene ether to ensure durability in diverse applications.
Features & Benefits
• Rated for a maximum voltage of 600V to ensure safety
• Operates effectively in temperatures from -40°C to +105°C
• Composed of tinned copper for improved conductivity
• Adheres to UL11028 wire style for reliable performance
• Compliant with EU RoHS standards for environmental safety
• 24AWG size fits a variety of standard electrical requirements
Applications
• Ideal for use in automation and control systems
• Suitable for wiring in electrical panels and enclosures
• Utilised in connecting devices within mechanical assemblies
• Perfect for projects requiring reliable and compliant wiring solutions
What material is used for insulation, and how does it contribute to the wire's performance?
The insulation material is polyphenylene ether, which offers excellent thermal stability and resistance to chemical exposure, ensuring longevity in challenging environments.
How does the wire handle different temperature ranges?
Its design supports a wide temperature range from -40°C to +105°C, making it suitable for both low and high-temperature applications without compromising performance.
What are the benefits of using tinned copper in this wire?
Tinned copper enhances corrosion resistance compared to bare copper, ensuring better durability and conductivity, especially in humid or harsh environments.
How does this wire comply with environmental regulations?
It meets EU RoHS directives, meaning it contains no hazardous substances, making it a safe choice for environmentally conscious projects.
Related links
- Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Purple Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire 32 x 0.10 mm² 50 m,
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 32 x 0.10 mm² 50 m,

