RS PRO Red 5.2 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30.5 m, Modified Polyphenylene Ether

Subtotal (1 reel of 30 metres)*

€116.46

(exc. VAT)

€143.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€116.46€3.882

*price indicative

RS Stock No.:
208-1057
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

5.2mm²

Jacket Colour

Red

American Wire Gauge

10AWG

Core Strands

105 x 250 μm

Cable Length

30.5m

Voltage

600V

Outside Diameter

2.06mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

E254881 AWM STYL11028 16AWG 105°C600V VW-1 c AWM I A 105°C600V FT1 -LF- - HF- ELETECK

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Jacket Material

Modified Polyphenylene Ether

Series

RS PRO

Number of Strands

105

Size of Strands

250μm

COO (Country of Origin):
CN

RS PRO Single Core mPPE Hook-up Wire


RS PRO brings you a fantastic range of hook-up wire made from mPPE making it light and durable for all environments. This mPPE hook-up wire combines increased performance with a minimal environmental impact due to it being fully recyclable.

This hook-up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. This RS PRO range of wire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Features and Benefits


  • Fully recyclable

  • Up to 45% smaller diameter than PVC

  • Up to 40% lighter than other insulation materials

  • Excellent dielectric strength

  • Flexible wire with mPPE insulation

  • Single-core wire

  • Excellent resistance to hazardous oils and chemicals

  • Stranded or solid tinned copper conductors

  • Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

  • Rated Voltage: 600V

  • Temperature Range: -40 to 105 °C

  • Applications


    Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy