RS PRO White 0.51 mm² Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 305 m, Modified Polyphenylene Ether
- RS Stock No.:
- 208-1098
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€153.62
(exc. VAT)
€188.95
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €153.62 | €0.504 |
*price indicative
- RS Stock No.:
- 208-1098
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.51mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | No | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.51mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals No | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Single Core mPPE Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from mPPE making it light and durable for all environments. This mPPE hook-up wire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook-up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. This RS PRO range of wire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO White 0.51 mm² Hook Up Wire 10 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Black 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Red 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Blue 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Green 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Orange 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO White 0.51 mm² Hook Up Wire 10 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Red 0.51 mm² Hook Up Wire 10 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
