RS PRO Blue 0.81 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC
- RS Stock No.:
- 208-1106
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€138.65
(exc. VAT)
€170.54
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €138.65 | €0.455 |
*price indicative
- RS Stock No.:
- 208-1106
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.81mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | UL3239 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.81mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals UL3239 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO Blue 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Yellow 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Brown 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO White 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Grey 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Blue 0.81 mm² Hook Up Wire 16 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Orange Hook Up Wire 16 x 0.25 mm 305 m Polyvinyl Chloride
- RS PRO Black 0.81 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified Polyphenylene Ether
