TE Connectivity FlexLite Series Red Equipment Wire, 17 AWG, 19 x 0.25 mm, 250 μm core strands, 100 m, Polyolefin,
- RS Stock No.:
- 208-5750
- Mfr. Part No.:
- FLT0111-1.00-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€196.96
(exc. VAT)
€242.26
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €196.96 | €1.97 |
*price indicative
- RS Stock No.:
- 208-5750
- Mfr. Part No.:
- FLT0111-1.00-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Polyolefin | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Flexlite High Performance | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | FlexLite | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Polyolefin | ||
Minimum Operating Temperature -65°C | ||
Sub Type Flexlite High Performance | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series FlexLite | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385
Related links
- TE Connectivity FlexLite Series Black Equipment Wire 19 x 250 μm 100 m
- TE Connectivity FlexLite Series Blue Equipment Wire 19 x 250 μm 100 m
- TE Connectivity FlexLite Series Red Equipment Wire 19 x 0.19 mm 100 m
- TE Connectivity FlexLite Series Red Equipment Wire 19 x 0.32 mm 100 m
- TE Connectivity FlexLite Series Red Equipment Wire 19 x 230 μm 100 m
- TE Connectivity FlexLite Series White Equipment Wire Polyolefin FLT0111-1.00-9
- TE Connectivity FlexLite Series Black Equipment Wire 19 x 230 μm 100 m
- TE Connectivity FlexLite Series Black Equipment Wire 19 x 0.19 mm 100 m
