RS PRO Blue Hook Up Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 305 m, PVC
- RS Stock No.:
- 225-2148
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€164.72
(exc. VAT)
€202.61
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €164.72 | €0.54 |
*price indicative
- RS Stock No.:
- 225-2148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 x 200 μm | |
| Cable Length | 305m | |
| Voltage | 1kV dc, 600kV dc | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -20°C | |
| Cable Type | Circular | |
| Standards/Approvals | BS 6231 | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 24 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 24 x 200 μm | ||
Cable Length 305m | ||
Voltage 1kV dc, 600kV dc | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -20°C | ||
Cable Type Circular | ||
Standards/Approvals BS 6231 | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 24 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
RS PRO Tri-Rated 0.75 mm² Cable, Length 305 m
Our RS PRO tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation.
The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for several applications.
Features & Benefits
What is a Tri-Rated cable?
Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation.
The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).
What applications is Tri Rated cable used?
These tri-rated switchgear cables are commonly used in power switchgear applications, but they can be used in everyday electrical installations with the result of overall higher quality.
Approvals
Through the approval of three international standards, our RS PRO tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice.
Related links
- RS PRO Blue Hook Up Wire 24 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO 2491X Series Blue Hook Up Wire 24 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO 2491X Series White Hook Up Wire 24 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Pink Hook Up Wire 24 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 24 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 24 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 24 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Purple Hook Up Wire 24 x 0.2 mm 500 m, Polyvinyl Chloride
