RS PRO Yellow, Green Hook Up Wire, 14 AWG, 50 x 250 μm, 250 μm core strands, 305 m, PVC
- RS Stock No.:
- 225-2157
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€445.76
(exc. VAT)
€548.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €445.76 | €1.462 |
*price indicative
- RS Stock No.:
- 225-2157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.7mm | |
| Voltage | 1kV dc, 600kV dc | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS 6231 | |
| Cable Type | Circular | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 14AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 3.7mm | ||
Voltage 1kV dc, 600kV dc | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS 6231 | ||
Cable Type Circular | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- GB
RS PRO Tri-Rated 2.5mm² Cable, Length 305 m
RS PRO tri-rated cables are designed for use within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation.
The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for several applications.
Features & Benefits
What is a Tri-Rated cable?
Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation.
The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).
What applications is Tri Rated cable used?
These tri-rated switchgear cables are commonly used in power switchgear applications, but they can be used in everyday electrical installations with the result of overall higher quality.
Approvals
Through the approval of three international standards, our RS PRO tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice.
Related links
- RS PRO Blue Hook Up Wire 50 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 50 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 50 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Green Hook Up Wire 50 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Green 14 AWG 250 μm core strands Polyvinyl Chloride
- RS PRO Yellow Hook Up Wire 50 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow 50 x 0.25 mm 100 m, Polyvinyl Chloride
- RS PRO Green 14 AWG 250 μm core strands Polyvinyl Chloride
