RS PRO Grey 1.3 mm² Harsh Environment Wire, 16, 19/0.3 mm, 100m, PTFE Insulation
- RS Stock No.:
- 232-1040
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250 Metre(s)
€733.74
(exc. VAT)
€902.50
(inc. VAT)
- RS Stock No.:
- 232-1040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.3 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 16 | |
| Cable Shape | Single Core | |
| Core Strands | 19/0.3 mm | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Outer Diameter | 2.75mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +260°C | |
| Minimum Operating Temperature | -70°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards Met | EFGLAS BS G222 | |
| Size of Strands | 0.3 mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.3 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 16 | ||
Cable Shape Single Core | ||
Core Strands 19/0.3 mm | ||
Length 100m | ||
Insulation Material PTFE | ||
Outer Diameter 2.75mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +260°C | ||
Minimum Operating Temperature -70°C | ||
Conductor Material Nickel Plated Copper | ||
Standards Met EFGLAS BS G222 | ||
Size of Strands 0.3 mm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
Standards
EFGLAS BS G222; MIL-W-22759
Related links
- TE Connectivity Pink 1.3 mm² Harsh Environment Wire 19/0.3 mm Polyalkene Insulation, 44M9976-16-2L
- RS PRO Green 0.5 mm² Harsh Environment Wire 16/0.2 mm Silicone Rubber Insulation
- TE Connectivity Red 0.96 mm² Harsh Environment Wire 19/0.25 mm Polyalkene Insulation, 44M9976-18-2
- RS PRO White 0.75 mm² Hook Up Wire 19/0.25 mm PTFE Insulation
- RS PRO Red 0.5 mm² Harsh Environment Wire 16/0.2 mm Silicone Rubber Insulation
- RS PRO Black 0.5 mm² Harsh Environment Wire 16/0.2 mm Silicone Rubber Insulation
- Habia NEMA HP-3 Series Black 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, M-E 2619 BLACK
- Habia NEMA HP-3 Series Red 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, E 2619 RED

