Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 30 m,
- RS Stock No.:
- 234-2134
- Mfr. Part No.:
- 2616 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€345.92
(exc. VAT)
€425.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €345.92 | €3.459 |
*price indicative
- RS Stock No.:
- 234-2134
- Mfr. Part No.:
- 2616 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 30m | |
| Outside Diameter | 130μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Minimum Operating Temperature | -150°C | |
| Standards/Approvals | CE | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Sub Type | Hookup Wire | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 300μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 30m | ||
Outside Diameter 130μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Minimum Operating Temperature -150°C | ||
Standards/Approvals CE | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Sub Type Hookup Wire | ||
Series Hookup Wire Specialty | ||
Size of Strands 300μm | ||
Number of Strands 19 | ||
The Alpha Wire hook up wire is comes in green colour with 16 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 x 300 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 x 250 μm 30 m,
