Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 30 m,
- RS Stock No.:
- 234-2163
- Mfr. Part No.:
- 2620 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€269.82
(exc. VAT)
€331.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €269.82 | €2.698 |
*price indicative
- RS Stock No.:
- 234-2163
- Mfr. Part No.:
- 2620 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 970μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -150°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | CE | |
| Series | Hookup Wire Specialty | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 970μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -150°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals CE | ||
Series Hookup Wire Specialty | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
The Alpha Wire hook up wire is comes in black colour with 20 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 x 200 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 x 300 μm 30 m,
