Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 24 AWG, 19 x 0.127 mm², 0.127 mm² core strands, 100 ft,
- RS Stock No.:
- 234-2197
- Mfr. Part No.:
- 2624 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€216.22
(exc. VAT)
€265.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €216.22 | €2.162 |
*price indicative
- RS Stock No.:
- 234-2197
- Mfr. Part No.:
- 2624 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 0.127mm² | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 970μm | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | CE | |
| Sub Type | Hookup Wire | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -150°C | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 0.127mm² | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 0.127mm² | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 970μm | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals CE | ||
Sub Type Hookup Wire | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -150°C | ||
Series Hookup Wire Specialty | ||
Size of Strands 0.127mm² | ||
Number of Strands 19 | ||
The Alpha Wire hook up wire is comes in black colour with 24 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 19 x 0.127 mm² 100 ft,
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 x 0.127 mm² 1000 ft,
