Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 300 m,

Subtotal (1 reel of 1000 units)*

€1,170.40

(exc. VAT)

€1,439.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€1,170.40€1.17

*price indicative

RS Stock No.:
234-2231
Mfr. Part No.:
2628 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

300m

Voltage

600V

Outside Diameter

380μm

Maximum Operating Temperature

300°C

Conductor Material

Nickel Plated Copper

Standards/Approvals

CE

Minimum Operating Temperature

-150°C

Jacket Material

Perfluoroalkoxy Alkane

Sub Type

Hookup Wire

Series

Hookup Wire Specialty

Size of Strands

130μm

Number of Strands

7

The Alpha Wire hook up wire is comes in black colour with 28 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.

It is sunlight, chemical and water resistant

RoHS and REACH compliant

It is 1000 feet long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy