Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m,
- RS Stock No.:
- 234-2237
- Mfr. Part No.:
- 2628 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€185.06
(exc. VAT)
€227.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €185.06 | €1.851 |
*price indicative
- RS Stock No.:
- 234-2237
- Mfr. Part No.:
- 2628 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 380μm | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -150°C | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Sub Type | Hookup Wire | |
| Series | Hookup Wire Specialty | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 380μm | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -150°C | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Sub Type Hookup Wire | ||
Series Hookup Wire Specialty | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
The Alpha Wire hook up wire is comes in brown colour with 28 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 7 x 130 μm 300 m,
