Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 300 m,

Subtotal (1 reel of 1000 units)*

€1,278.01

(exc. VAT)

€1,571.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,278.01€1.278

*price indicative

RS Stock No.:
234-2255
Mfr. Part No.:
2630 GR001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

30AWG

Core Strands

7 x 100 μm

Cable Length

300m

Voltage

600V

Outside Diameter

300μm

Maximum Operating Temperature

300°C

Conductor Material

Nickel Plated Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-150°C

Jacket Material

Perfluoroalkoxy Alkane

Cable Type

Solid

Standards/Approvals

CE

Series

Hookup Wire Specialty

Number of Strands

7

Size of Strands

100μm

The Alpha Wire hook up wire is comes in green colour with 30 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.

It is sunlight, chemical and water resistant

RoHS and REACH compliant

It is 1000 feet long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy