Alpha Wire Hookup Wire Specialty Series Green 0.02 mm² Hook Up Wire, 34 AWG, 100 ft, Perfluoroalkoxy Alkane, 2634 GR005
- RS Stock No.:
- 234-2291
- Mfr. Part No.:
- 2634 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€162.59
(exc. VAT)
€199.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €162.59 | €1.626 |
*price indicative
- RS Stock No.:
- 234-2291
- Mfr. Part No.:
- 2634 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.02mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 34AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 460μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -150°C | |
| Cable Type | Solid | |
| Series | Hookup Wire Specialty | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.02mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 34AWG | ||
Cable Length 100ft | ||
Outside Diameter 460μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -150°C | ||
Cable Type Solid | ||
Series Hookup Wire Specialty | ||
The Alpha Wire hook up wire is comes in green colour with 34 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Green 0.02 mm² Hook Up Wire 1000 ft 2634 GR001
- Alpha Wire Hookup Wire Specialty Series Red 0.02 mm² Hook Up Wire 100 ft 2634 RD005
- Alpha Wire Hookup Wire Specialty Series Yellow 0.02 mm² Hook Up Wire 100 ft 2634 YL005
- Alpha Wire Hookup Wire Specialty Series Orange 0.02 mm² Hook Up Wire 100 ft 2634 OR005
- Alpha Wire Hookup Wire Specialty Series Black 0.02 mm² Hook Up Wire 100 ft 2634 BK005
- Alpha Wire Hookup Wire Specialty Series Blue 0.02 mm² Hook Up Wire 100 ft 2634 BL005
- Alpha Wire Hookup Wire Specialty Series White 0.02 mm² Hook Up Wire 100 ft 2634 WH005
- Alpha Wire Hookup Wire Specialty Series Brown 0.02 mm² Hook Up Wire 100 ft 2634 BR005
