Alpha Wire Hookup Wire Specialty Series Black 0.013 mm² Hook Up Wire, 36 AWG, 100 ft, Perfluoroalkoxy Alkane, 2636 BK005
- RS Stock No.:
- 234-2302
- Mfr. Part No.:
- 2636 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€160.84
(exc. VAT)
€197.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €160.84 | €1.608 |
*price indicative
- RS Stock No.:
- 234-2302
- Mfr. Part No.:
- 2636 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.013mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 36AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 430μm | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Cable Type | Solid | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -150°C | |
| Standards/Approvals | CE | |
| Series | Hookup Wire Specialty | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.013mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 36AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 430μm | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Cable Type Solid | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -150°C | ||
Standards/Approvals CE | ||
Series Hookup Wire Specialty | ||
The Alpha Wire hook up wire is comes in black colour with 36 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Orange 0.013 mm² Hook Up Wire 100 ft 2636
- Alpha Wire Hookup Wire Specialty Series Yellow 0.013 mm² Hook Up Wire 100 ft 2636
- Alpha Wire Hookup Wire Specialty Series Black 0.013 mm² Hook Up Wire 1000 ft 2636
- Alpha Wire Hookup Wire Specialty Series Green 0.013 mm² Hook Up Wire 100 ft 2636 GR005
- Alpha Wire Hookup Wire Specialty Series Brown 0.013 mm² Hook Up Wire 100 ft 2636 BR005
- Alpha Wire Hookup Wire Specialty Series White 0.013 mm² Hook Up Wire 100 ft 2636 WH005
- Alpha Wire Hookup Wire Specialty Series Red 0.013 mm² Hook Up Wire 100 ft 2636 RD005
- Alpha Wire Hookup Wire Specialty Series Blue 0.013 mm² Hook Up Wire 100 ft 2636 BL005
