Mueller Electric Coolflex 45 Series Blue 5.26 mm² Hook Up Wire, 1064 x 1064 AWG, 7.62 m, WI-M-10-25-6, Silicone

Subtotal (1 unit)*

€104.17

(exc. VAT)

€128.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.17

*price indicative

RS Stock No.:
243-1640
Distrelec Article No.:
303-74-554
Mfr. Part No.:
WI-M-10-25-6
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Cross Sectional Area

5.26 mm²

Jacket Colour

Blue

Core Strands

1064 x 1064AWG

Cable Length

7.62m

Voltage

600V

Outside Diameter

5mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Silicone

Standards/Approvals

RoHS

Minimum Operating Temperature

-65°C

Sub Type

Test Lead

Series

Coolflex 45

Hazardous Area Certification

No

Size of Strands

1064AWG

Number of Strands

1064

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-10-25 is a 25' section of Mueller's "Coolflex 45" wire that is 10 AWG, 1064 strand 56/08x19C, tinned copper wire with a highly flexible 0.197" (5mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy