Mueller Electric Coolflex 45 Series Black Hook Up Wire, 1650 x 80 μm, 30.5 m, WI-M-8-100-0, Silicone

Image representative of range

Subtotal (1 unit)*

€451.61

(exc. VAT)

€555.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€451.61

*price indicative

RS Stock No.:
243-1654
Distrelec Article No.:
303-74-570
Mfr. Part No.:
WI-M-8-100-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

1650 x 80 μm

Cable Length

30.5m

Voltage

1kV

Outside Diameter

6mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-65°C

Jacket Material

Silicone

Sub Type

Test Lead

Series

Coolflex 45

Hazardous Area Certification

No

Number of Strands

1650

Size of Strands

80μm

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-8-100 is a 100' spool of Mueller's "Coolflex 50" wire that is 8 AWG, 1650/0.08 stranded, tinned copper wire with a highly flexible 0.236" (6mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy