TE Connectivity FlexLite Series Red High Temperature Wire, 19 x 320 μm, ETFE, 100 m, FLHTC0311-1.50-2

Subtotal (1 reel of 100 metres)*

€295.72

(exc. VAT)

€363.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€295.72€2.957

*price indicative

RS Stock No.:
253-2155
Distrelec Article No.:
303-99-913
Mfr. Part No.:
FLHTC0311-1.50-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Temperature Wire

Jacket Colour

Red

Core Strands

19 x 320 μm

Cable Length

100m

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Standards/Approvals

UL Listed

Jacket Material

ETFE

Series

FlexLite

Shield Type

Unshielded

Number of Strands

19

Size of Strands

320μm

COO (Country of Origin):
GB

FlexLite High Temperature UL Wire


FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Features & Benefits

• UL Style 3557, UL recognised component

• Operating temperature range of -55°C to +200°C

• 600 V rating

• Meets requirements of VW-1 flammability

• Flexible and tough

• Thin wall insulation

• Lightweight and small easy to handle

Standards

UL3557

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy