AXINDUS UL1007 Series Purple AWG 22 Hook Up Wire, 22 AWG, 305 m, Polyvinyl Chloride, UL100722VI

Image representative of range

Subtotal (1 reel of 305 metres)*

€99.53

(exc. VAT)

€122.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€99.53€0.326

*price indicative

RS Stock No.:
259-2412
Mfr. Part No.:
UL100722VI
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

AWG 22

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

22AWG

Cable Length

305m

Voltage

300V

Outside Diameter

1.6mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-30°C

Standards/Approvals

UL 1007, UL 1569

Cable Type

Stranded

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

UL1007

COO (Country of Origin):
TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.

PVC insulation allow it to withstand temperatures up to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy