RS PRO Green, Yellow Hook Up Wire, 11 AWG, 32 x 200 μm, 200 μm core strands, 100 m, Silicone

Subtotal (1 reel of 100 metres)*

€102.94

(exc. VAT)

€126.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€102.94€1.029

*price indicative

RS Stock No.:
265-3038
Distrelec Article No.:
304-05-569
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

American Wire Gauge

11AWG

Core Strands

32 x 200 μm

Cable Length

100m

Voltage

500V

Outside Diameter

2.5mm

Maximum Operating Temperature

180°C

Conductor Material

Copper

Jacket Material

Silicone

Standards/Approvals

BS 6195 tabl4

Sub Type

Silicone Rubber Wire

Minimum Operating Temperature

-60°C

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
TR

RS PRO Harsh Environment Wire - Silicone Rubber


Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits


• Tinned Copper

• Silicone rubber insulation

• Various wire sizes

• 0.8 mm wall thickness

What is harsh environment wire?


Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?


Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites

• Car engines

• Aeroplanes

• Petrol stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy