Lapp X05V-K Series Green, Blue 0.75 mm² Hook Up Wire, 250 m, 4512242S, Polyvinyl Chloride

Subtotal (1 reel of 250 metres)*

€199.50

(exc. VAT)

€245.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€199.50€0.798

*price indicative

RS Stock No.:
276-1029
Mfr. Part No.:
4512242S
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

Green, Blue

Cable Length

250m

Voltage

300V, 500V

Outside Diameter

2.7mm

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Minimum Operating Temperature

-40°C

Sub Type

Single Core

Standards/Approvals

CE, Harmonised (HAR)

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

X05V-K

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy