Lapp X05V-K Series White, Yellow 0.75 mm² Hook Up Wire, 250 m, 4512322S, Polyvinyl Chloride
- RS Stock No.:
- 276-1046
- Mfr. Part No.:
- 4512322S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 metres)*
€199.50
(exc. VAT)
€245.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €199.50 | €0.798 |
*price indicative
- RS Stock No.:
- 276-1046
- Mfr. Part No.:
- 4512322S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| Cable Length | 250m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 2.7mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | X05V-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
Cable Length 250m | ||
Voltage 300V, 500V | ||
Outside Diameter 2.7mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series X05V-K | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS compliant
Design EN 50525-2-31 standards
Related links
- Lapp X05V-K Series White 250 m Polyvinyl Chloride
- Lapp X05V-K Series White 250 m Polyvinyl Chloride
- Lapp X05V-K Series Red 250 m Polyvinyl Chloride
- Lapp X05V-K Series Red 250 m Polyvinyl Chloride
- Lapp X05V-K Hook Up Wire 0.75 mm² CSA 20 AWG 250 m Yellow Polyvinyl Chloride Sheath
- Lapp X05V-K Series Orange 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
- Lapp X05V-K Series Black 250 m Polyvinyl Chloride
