Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 26 AWG, 19 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 172619 RD005
- RS Stock No.:
- 276-9656
- Mfr. Part No.:
- 172619 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€58.27
(exc. VAT)
€71.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.27 | €1.942 |
*price indicative
- RS Stock No.:
- 276-9656
- Mfr. Part No.:
- 172619 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.02mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.02mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from tinned copper.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/36 100 ft
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 19/36 100 ft
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19/36 1000 ft
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 19/36 1000 ft
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 19/36 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/27 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/32 100 ft
