Alpha Wire Hookup Wire Specialty Series White 0.0506 mm² Hook Up Wire, 30 AWG, 1 x 1 mm, 1 mm core strands, 1000 ft,
- RS Stock No.:
- 276-9662
- Mfr. Part No.:
- 1805 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 units)*
€261.95
(exc. VAT)
€322.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €261.95 | €0.859 |
*price indicative
- RS Stock No.:
- 276-9662
- Mfr. Part No.:
- 1805 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.0506mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 510μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -70°C | |
| Cable Type | Single Core | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.0506mm² | ||
Jacket Colour White | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 1000ft | ||
Outside Diameter 510μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -70°C | ||
Cable Type Single Core | ||
Series Hookup Wire Specialty | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper.
Temperature range -70 to 150 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire Specialty Series Green 0.0506 mm² Hook Up Wire 1 x 1 mm 1000 ft,
- Alpha Wire Hookup Wire Specialty Series White 0.0506 mm² Hook Up Wire 1 x 1 mm 100 ft,
- Alpha Wire Hookup Wire Specialty Series Black 0.0506 mm² Hook Up Wire 1 x 1 mm 100 ft,
- Alpha Wire Hookup Wire Specialty Series Green 0.0506 mm² Hook Up Wire 1 x 1 mm 100 ft,
- Alpha Wire Hookup Wire Specialty Series Blue 0.0506 mm² Hook Up Wire 1 x 1 mm 100 ft,
- Alpha Wire Hookup Wire Specialty Series Red 0.0506 mm² Hook Up Wire 1 x 1 mm 100 ft,
- Alpha Wire Hookup Wire Specialty Series Green 0.050671 mm² Hook Up Wire 1 x 1 mm 1000 ft,
- Alpha Wire Hookup Wire Specialty Series Red 0.050671 mm² Hook Up Wire 1 x 1 mm 1000 ft,
