Alpha Wire Ecogen Ecowire Series Brown 0.81073 mm² Hook Up Wire, 18 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, Modified
- RS Stock No.:
- 276-9747
- Mfr. Part No.:
- 6715S BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€40.28
(exc. VAT)
€49.54
(inc. VAT)
- Ready to ship from 15 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €40.28 | €1.343 |
*price indicative
- RS Stock No.:
- 276-9747
- Mfr. Part No.:
- 6715S BR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.81073mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 100ft | |
| Outside Diameter | 1.5mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2015/863/EU, C(RU) AWM I A/B FT1, AWM/STYLE 11028, EU RoHS II 2011/65/EU, IEC 60332-1 (Flame Retardant), Low Voltage Directive 2014/35/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.81073mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 100ft | ||
Outside Diameter 1.5mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2015/863/EU, C(RU) AWM I A/B FT1, AWM/STYLE 11028, EU RoHS II 2011/65/EU, IEC 60332-1 (Flame Retardant), Low Voltage Directive 2014/35/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Series White 0.81073 mm² Hook Up Wire 1 x 1 mm 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.81073 mm² Hook Up Wire 1 x 1 mm 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.81073 mm² Hook Up Wire 1 x 1 mm 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.81073 mm² Hook Up Wire 1 x 1 mm 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 18 AWG 1 mm core strands
- Alpha Wire Ecogen Ecowire Series Brown 0.13 mm² Hook Up Wire 7 x 160 μm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.08 mm² Hook Up Wire 7 x 120 μm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m, Modified
