Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire, 18 AWG, 304.8 m, PVC, 1565 BK001
- RS Stock No.:
- 277-3672
- Distrelec Article No.:
- 301-48-300
- Mfr. Part No.:
- 1565 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€393.55
(exc. VAT)
€484.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €393.55 | €1.29 |
*price indicative
- RS Stock No.:
- 277-3672
- Distrelec Article No.:
- 301-48-300
- Mfr. Part No.:
- 1565 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 304.8m | |
| Voltage | 1kV | |
| Outside Diameter | 1.83mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Wire | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 304.8m | ||
Voltage 1kV | ||
Outside Diameter 1.83mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Wire | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.75 mm² Hook Up Wire 304.8 m 1565 RD001
- Alpha Wire Hookup Wire PVC Series Green 0.75 mm² Hook Up Wire 304.8 m 1565 GR001
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 304.8 m 1565 WH001
- Alpha Wire Hookup Wire PVC Series Black 1.3179 mm² Hook Up Wire 304.8 m 3057/1 BK001
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 7 x 0.40 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.75 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.8107 mm² Hook Up Wire 100 ft 1565 GR005
