Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 7054 WH001

Subtotal (1 reel of 305 metres)*

€219.18

(exc. VAT)

€269.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 23 February 2027
  • Plus 5 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€219.18€0.719

*price indicative

RS Stock No.:
277-3739
Distrelec Article No.:
155-22-396
Mfr. Part No.:
7054 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Voltage

150V

Outside Diameter

1.12mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

PVC

Minimum Operating Temperature

-55°C

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

200μm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy