Alpha Wire Hookup Wire PVC Series Grey 0.3166 mm² Hook Up Wire, 22 AWG, 1000 ft, PVC, 1561 SL001
- RS Stock No.:
- 277-8038
- Distrelec Article No.:
- 301-45-268
- Mfr. Part No.:
- 1561 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€200.47
(exc. VAT)
€246.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €200.47 | €0.657 |
*price indicative
- RS Stock No.:
- 277-8038
- Distrelec Article No.:
- 301-45-268
- Mfr. Part No.:
- 1561 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.3166mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Outside Diameter | 1.45mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.3166mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 22AWG | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Outside Diameter 1.45mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Grey 0.3166 mm² Hook Up Wire 100 ft 1561 SL005
- Alpha Wire Hookup Wire PVC Series Black 0.3166 mm² Hook Up Wire 1000 ft 1561 BK001
- Alpha Wire Hookup Wire PVC Series Purple 0.3166 mm² Hook Up Wire 1000 ft 1561 VI001
- Alpha Wire Hookup Wire PVC Series Red 0.3166 mm² Hook Up Wire 1000 ft 1561 RD001
- Alpha Wire Hookup Wire PVC Series Grey 0.2026 mm² Hook Up Wire 1000 ft 1561/24 SL001
- Alpha Wire Hookup Wire PVC Series Purple 0.3166 mm² Hook Up Wire 100 ft 1561 VI005
- Alpha Wire Hookup Wire PVC Series Orange 0.2026 mm² Hook Up Wire 1000 ft 1561/24 OR001
- Alpha Wire Hookup Wire PVC Series Grey 0.5188 mm² Hook Up Wire 1000 ft 1563 SL001
