Alpha Wire Hookup Wire PVC Series Orange 0.5188 mm² Hook Up Wire, 20 AWG, 1000 ft, PVC, 1563 OR001
- RS Stock No.:
- 277-8048
- Distrelec Article No.:
- 301-45-304
- Mfr. Part No.:
- 1563 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€256.62
(exc. VAT)
€315.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €256.62 | €0.841 |
*price indicative
- RS Stock No.:
- 277-8048
- Distrelec Article No.:
- 301-45-304
- Mfr. Part No.:
- 1563 OR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5188mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Outside Diameter | 1.63mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5188mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Outside Diameter 1.63mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.5188 mm² Hook Up Wire 100 ft 1563 OR005
- Alpha Wire Hookup Wire PVC Series Brown 0.5188 mm² Hook Up Wire 1000 ft 1563 BR001
- Alpha Wire Hookup Wire PVC Series White 0.5188 mm² Hook Up Wire 1000 ft 1563 WH001
- Alpha Wire Hookup Wire PVC Series Yellow 0.5188 mm² Hook Up Wire 1000 ft 1563 YL001
- Alpha Wire Hookup Wire PVC Series Grey 0.5188 mm² Hook Up Wire 1000 ft 1563 SL001
- Alpha Wire Hookup Wire PVC Series Green 0.5188 mm² Hook Up Wire 1000 ft 1563 GR001
- Alpha Wire Hookup Wire PVC Series Yellow 0.5188 mm² Hook Up Wire 100 ft 1563 YL005
- Alpha Wire Hookup Wire PVC Series Black 0.5188 mm² Hook Up Wire 1000 ft 3053/1 BK001
