Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 32 AWG, 7 x 40 AWG, 40 AWG core strands, 100 ft, PVC, 1850 WH005
- RS Stock No.:
- 277-8068
- Distrelec Article No.:
- 301-48-360
- Mfr. Part No.:
- 1850 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€32.03
(exc. VAT)
€39.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €32.03 | €1.068 |
*price indicative
- RS Stock No.:
- 277-8068
- Distrelec Article No.:
- 301-48-360
- Mfr. Part No.:
- 1850 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 32AWG | |
| Core Strands | 7 x 40AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 740μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Size of Strands | 40AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 32AWG | ||
Core Strands 7 x 40AWG | ||
Cable Length 100ft | ||
Outside Diameter 740μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Size of Strands 40AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 40 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 40 AWG 100 ft
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 x 40 AWG 100 ft,
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 38 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 36 AWG 100 ft, Polyvinyl
