Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 30 AWG, 7 x 38 AWG, 38 AWG core strands, 1000 ft, PVC, 3047 BK001
- RS Stock No.:
- 277-8113
- Distrelec Article No.:
- 301-51-214
- Mfr. Part No.:
- 3047 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€141.70
(exc. VAT)
€174.29
(inc. VAT)
- Ready to ship from 12 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €141.70 | €0.465 |
*price indicative
- RS Stock No.:
- 277-8113
- Distrelec Article No.:
- 301-51-214
- Mfr. Part No.:
- 3047 BK001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.12mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Outside Diameter 1.12mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 38 AWG 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/32 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16/30 mm 1000 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7/30 mm 1000 ft
- Alpha Wire 3047 Series White Hook Up Wire 7/38 1000 ft 3047 WH001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 x 30 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 38 AWG 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 38 AWG 100 ft
