Alpha Wire Hookup Wire PVC Series White, Orange Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 100 ft, Polyvinyl
- RS Stock No.:
- 277-8126
- Distrelec Article No.:
- 300-83-084
- Mfr. Part No.:
- 3055 WO005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€51.89
(exc. VAT)
€63.82
(inc. VAT)
- Plus 1 unit(s) shipping from 02 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €51.89 | €1.73 |
*price indicative
- RS Stock No.:
- 277-8126
- Distrelec Article No.:
- 300-83-084
- Mfr. Part No.:
- 3055 WO005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, EC 1907/2006, EU Directive 2015/863/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, EC 1907/2006, EU Directive 2015/863/EU | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series White 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 18 AWG 30 AWG core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Violet 18 AWG 30 AWG core strands Polyvinyl
