Alpha Wire Hookup Wire PVC Series Green 0.8107 mm² Hook Up Wire, 18 AWG, 100 ft, PVC, 3055/1 GR005
- RS Stock No.:
- 277-8134
- Distrelec Article No.:
- 301-08-905
- Mfr. Part No.:
- 3055/1 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €36.77 | €1.226 |
*price indicative
- RS Stock No.:
- 277-8134
- Distrelec Article No.:
- 301-08-905
- Mfr. Part No.:
- 3055/1 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.8107mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.8107mm² | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Green 0.8107 mm² Hook Up Wire 100 ft 1565 GR005
- Alpha Wire Hookup Wire PVC Series Red 0.8107 mm² Hook Up Wire 100 ft 3055/1 RD005
- Alpha Wire Hookup Wire PVC Series White 0.8107 mm² Hook Up Wire 100 ft 3055/1 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 0.8107 mm² Hook Up Wire 100 ft 3055/1 YL005
- Alpha Wire Hookup Wire PVC Series Black 0.8107 mm² Hook Up Wire 100 ft 3055/1 BK005
- Alpha Wire Hookup Wire PVC Series Blue 0.8107 mm² Hook Up Wire 100 ft 3055/1 BL005
- Alpha Wire Hookup Wire PVC Series Brown 0.8107 mm² Hook Up Wire 100 ft 3055/1 BR005
- Alpha Wire Hookup Wire PVC Series White 0.8107 mm² Hook Up Wire 1000 ft 3055/1 WH001
