Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 24 AWG, 7 x 32 mm, 32 mm core strands, 1000 ft, PVC, 3250 BK001

Subtotal (1 reel of 305 metres)*

€109.82

(exc. VAT)

€135.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€109.82€0.36

*price indicative

RS Stock No.:
277-8155
Distrelec Article No.:
155-21-214
Mfr. Part No.:
3250 BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

7 x 32mm

Cable Length

1000ft

Outside Diameter

1.15mm

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

32mm

Number of Strands

7

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy