Alpha Wire Ecogen Ecowire Series Black Hook Up Wire, 12 AWG, 65/30, 30 AWG core strands, 1000 ft, Modified Polyphenylene
- RS Stock No.:
- 277-8203
- Distrelec Article No.:
- 300-79-279
- Mfr. Part No.:
- 6718 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,051.61
(exc. VAT)
€1,293.48
(inc. VAT)
- Ready to ship from 15 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,051.61 | €3.448 |
*price indicative
- RS Stock No.:
- 277-8203
- Distrelec Article No.:
- 300-79-279
- Mfr. Part No.:
- 6718 BK001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 2.97mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | EU RoHS II 2011/65/EU, IEC 60332-1 (Flame Retardant), Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 2.97mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals EU RoHS II 2011/65/EU, IEC 60332-1 (Flame Retardant), Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Series Purple Hook Up Wire 65/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m, Modified
