Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire, 10 AWG, 19/23, 23 AWG core strands, 100 ft, Modified
- RS Stock No.:
- 277-8211
- Distrelec Article No.:
- 301-38-445
- Mfr. Part No.:
- 6831 GY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€496.72
(exc. VAT)
€610.97
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €496.72 | €16.557 |
*price indicative
- RS Stock No.:
- 277-8211
- Distrelec Article No.:
- 301-38-445
- Mfr. Part No.:
- 6831 GY005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Core Strands | 19 x 23AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 3.73mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 23AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 10AWG | ||
Core Strands 19 x 23AWG | ||
Cable Length 100ft | ||
Outside Diameter 3.73mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 23AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19/23 100 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Grey Hook Up Wire 19/29 100 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 19/27 100 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19/27 100 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19/25 100 ft, Modified
- Alpha Wire Ecogen Ecowire Plus Series White Hook Up Wire 7 x 34 AWG 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 x 34 AWG 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 10/30 100 ft, Modified
